Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Need more?
2 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
14 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.990 |
Price for:Each
Minimum: 1
Multiple: 1
$9.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV73J36ACopy
Newark Part No.14AM6962
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NameAVR EB
Core ArchitectureAVR
Core Sub-ArchitectureHarvard
Silicon Core NumberAVR16EB32
Kit ContentsCuriosity Nano Development Board AVR16EB32, On-Board Nano Debugger
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV73J36A is an AVR16EB32 Curiosity Nano evaluation kit. It is a hardware platform to evaluate the AVR® EB family microcontrollers. This board has the AVR16EB32 microcontroller (MCU) mounted. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the AVR16EB32. On-board debugger support in Microchip MPLAB® X IDE and Microchip Studio (board identification, virtual serial port (CDC), programming and debugging, two debug GPIO channels (DGI GPIO)).
- AVR16EB32 microcontroller
- USB Type-C® connector
- One yellow user LED
- One mechanical user switch
- One green power and status LED
- Footprint for 32.768kHz crystal
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
AVR EB
Core Sub-Architecture
Harvard
Kit Contents
Curiosity Nano Development Board AVR16EB32, On-Board Nano Debugger
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
AVR16EB32
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate