Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.240 |
Product Information
Product Overview
EV59F82A is an AVR64DU32 Curiosity Nano evaluation kit (EV59F82A) which is a hardware platform to evaluate the AVR® DU family microcontrollers. This board has the AVR64DU32 microcontroller (MCU) mounted. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the AVR64DU32. The AVR® DU family uses the latest technologies from Microchip Technology, with a flexible and low-power architecture, including an Event System, intelligent analogue features, and advanced digital peripherals such as a USB 2.0 full-speed device.
- On board: Two USB Type-C® connectors (one connected to the on-board debugger)
- One connected to the AVR64DU32’s USB 2.0 full-speed peripheral
- One yellow user LED, one mechanical user switch
- One 32.768kHz crystal, one green power and status LED
- On-board debugger support in Microchip MPLAB® X IDE: board identification, virtual serial port(CDC)
- Programming and debugging, one debug GPIO channel (DGI GPIO)
- USB powered
- Adjustable target voltage: MIC5353 LDO regulator controlled by the on-board debugger
- 1.8 to 5.1V output voltage (limited by USB input voltage), 5V default output voltage setting
- 500mA maximum output current (limited by ambient temperature and output voltage)
Technical Specifications
Microchip
AVR-DU
-
Curiosity Nano Evaluation Board AVR64DU32, 2x 100mil, 1x19 Pin Header Strips
To Be Advised
8bit
AVR
AVR64DU32
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate