Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATXMEGAA3BU-XPLDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93T7275
Your Part Number
5 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.850 |
Price for:Each
Minimum: 1
Multiple: 1
$80.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATXMEGAA3BU-XPLDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93T7275
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits32bit
Silicon Family NameAVR XMEGA
Core ArchitectureAVR
Core Sub-ArchitectureAVR19
Silicon Core NumberATxmega256
Kit ContentsEval Board XMEGA-A3BU
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ATXMEGAA3BU-XPLD is a XMEGA-A3BU XPLAINED kit. It is great platform for early evaluation of the capabilities offered by the AVR microcontrollers. The XMEGA-A3BU Xplained contains one QTouch button sensor, three mechanical buttons, two LEDs, 3 analogue sensors, a USB port, battery backup system and a 128x32 pixel FSTN LCD display. The AVR Xplained expansion headers provide easy access to analogue and digital I/O pins. The board is powered by the USB cable and equipped with the standard 10-pin JTAG header that connects to the full range of AVR debuggers.
- Atmel ATxmega256A3BU microcontroller
- Keep RTC running in the backup system while main power is absent
- Display data on the 128x32 pixels of the FSTN LCD display
- Read temperature sensor with the ADC
- Read light sensor with the ADC
- Use the Atmel QTouch library to detect touches on the touch button
- Read/write data to the 64Mbit Atmel DataFlash
- 3 push buttons to interact with the microcontroller, 4 LEDs to show status information
- Program the kit via USB bootloader or an Atmel programmer
- Expand the board with Xplained top modules
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
AVR XMEGA
Core Sub-Architecture
AVR19
Kit Contents
Eval Board XMEGA-A3BU
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
AVR
Silicon Core Number
ATxmega256
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate