Need more?
| Quantity | Price |
|---|---|
| 1+ | $77.680 |
Product Information
Product Overview
ATXMEGAC3-XPLD is an XMEGA-C3 Xplained evaluation kit. This is a hardware platform for evaluating the ATxmega384C3 microcontroller. The kit offers a range of features that enable the AVR® XMEGA® user to get started using AVR XMEGA peripherals right away and understand how to integrate the AVR XMEGA device in their own design. The ATxmega384C3 on the XMEGA-C3 Xplained is pre-programmed with a boot loader and default firmware. The kit needs an external power supply that can deliver 5V and up to 500mA. The kit can be programmed either from an external programming tool or through an USB boot loader which is preprogrammed on the device.
- Atmel® AVR® ATxmega384C3 microcontroller
- OLED display with 128×32 pixels resolution
- Analog sensors: ambient light sensor and temperature sensor
- Analog filter
- Digital I/O: 2 mechanical buttons, 2 user LEDs, 1 power LED, 1 status LED and 4 expansion headers
- Two Atmel AVR QTouch® button
- microSD memory card
Technical Specifications
Atmel
ATxmega
XMEGA
Xplained Eval Board ATxmega384C3, 128x32 Pixels OLED Display
No SVHC (04-Feb-2026)
8bit
AVR
ATxmega384C3
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate