Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA328P-XMINICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AC6086
Your Part Number
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.000 |
Price for:Each
Minimum: 1
Multiple: 1
$18.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA328P-XMINICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AC6086
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits8bit
Silicon Family NameATmega
Core ArchitectureAVR
Core Sub-ArchitecturemegaAVR
Silicon Core NumberATmega328
Kit ContentsEval Board ATmega328 Integrated Debugger
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ATMEGA328P-XMINI evaluation kit is a hardware platform for evaluating ATmega328 microcontroller. The ATmega328 is a high performance, low power, 8bit AVR RISC based microcontroller. It combines 16KB ISP flash memory, 1KB SRAM, 512B EEPROM, an eight channel, 10bit A to D converter (TQFP and QFN/MLF), and debugWIRE for onchip debugging. The evaluation kit comes with a fully integrated debugger that provides seamless integration with Atmel Studio 6.2 or later. The kit provides access to the features of the ATmega168 enabling easy integration of the device in a custom design.
- On-board debugger with full source level debugging support in Atmel Studio
- Auto ID for board identification in Atmel Studio 6.2
- Access to all signals on target microcontroller
- One green status LED and one mechanical user pushbutton
- Virtual COM port (CDC)
- 16MHz target clock
- USB powered
- Arduino shield compatible foot prints
- Target SPI bus header foot print
- Xplained pro extension headers can easily be strapped in
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
ATmega
Core Sub-Architecture
megaAVR
Kit Contents
Eval Board ATmega328 Integrated Debugger
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
ATmega328
Product Range
-
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate