Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATMEGA168PB-XMINICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AC6066
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.000 |
Price for:Each
Minimum: 1
Multiple: 1
$18.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA168PB-XMINICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AC6066
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits8bit
Silicon Family NamemegaAVR
Core ArchitectureAVR
Core Sub-Architecture-
Silicon Core NumberATmega168PB
Kit ContentsEval Board ATmega168PB
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ATMEGA168PB-XMINI is an ATMEGA168PB XPLAINED MINI evaluation kit. It is a hardware platform for evaluating the ATmega168PB microcontroller. The evaluation kit comes with a fully-integrated debugger that provides seamless integration with Atmel Studio. The on-board mini embedded debugger provides seamless integration with Atmel Studio and MPLAB® X integrated development platform. The kit provides access to the features of the ATmega168PB enabling easy integration of the device in a custom design.
- On-board debugger with full source-level debugging support in Atmel Studio
- Auto-ID for board identification in Atmel Studio
- Access to all signals on target MCU
- One green status LED
- One mechanical user pushbutton
- Virtual COM port (CDC)
- 16MHz target clk and USB-powered
- Arduino shield-compatible foot prints
- Target SPI bus header foot print
- Xplained Pro extension headers can easily be strapped in
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
megaAVR
Core Sub-Architecture
-
Kit Contents
Eval Board ATmega168PB
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
ATmega168PB
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate