Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV50J96ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64AH3443
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.540 |
Price for:Each
Minimum: 1
Multiple: 1
$12.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV50J96ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64AH3443
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NameATtiny
Core ArchitectureAVR
Core Sub-ArchitecturetinyAVR
Silicon Core NumberATtiny3217
Kit ContentsCuriosity Nano Evaluation Kit ATtiny3217
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV50J96A is a ATTINY3217 CURIOSITY NANO evaluation kit. Take your next idea to market with a development board that you can keep in your pocket. With full program and debug capabilities, the ATtiny3217 Curiosity Nano Evaluation Kit offers complete support for your next design. Use either Atmel Studio 7 or MPLAB X IDEs as a magnifying glass to look into your MCU and step through the debug.
- AVR128DB48 microcontroller, one mechanical user switch, one yellow user LED
- On-board debugger: board identification in Atmel Studio/Microchip MPLAB X, Virtual serial port(CDC)
- 1 green power and status LED, programming and debugging, 2 logic analyzer channels (Debug GPIO)
- USB powered or externally powered
- Adjustable target voltage: 500mA maximum output current
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8 - 5.1V output voltage (limited by USB input voltage)
Contents
ATtiny3217 Curiosity Nano evaluation board, Two 100mil, 1x17 pin header strips.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
ATtiny
Core Sub-Architecture
tinyAVR
Kit Contents
Curiosity Nano Evaluation Kit ATtiny3217
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
ATtiny3217
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability