| Quantity | Price |
|---|---|
| 1+ | $319.000 |
Product Information
Product Overview
110061362 is a reComputer J1010 -Edge AI device with Jetson Nano module. reComputer J1010 is a compact edge computer built with NVIDIA Jetson Nano 4GB production module, comes with 128 NVIDIA CUDA® cores deliver 0.5 TFLOPs (FP16) to run AI frameworks and applications like image classification, object detection, and speech processing. The production modules offers 16GB eMMC, a longer warranty, and 5-10 year operating life in a production environment(Jetson FAQ). It also have reComputer J20 series built with a Jetson Xavier NX module, delivering 21 TOPS AI performance for more complex AI workloads. Besides the Jetson module, reComputer J1010 also includes J101 carrier board with onboard microSD card slot, 1*USB 3.0, 2*USB2.0, HDMI, M.2 Key E for Wi-Fi, LTE and Bluetooth, RTC, Raspberry Pi GPIO 40-pin, and so on, as well as a heatsink, and aluminum case.
- Pre-installed NVIDIA JetPack supports Jetson software stack & AI developer tools for AI applications
- Powered by type C 5V/3A, consuming as little as 5W
- Expandable with onboard interfaces & reComputer case able to mount on wall w/ mounting holes on back
Technical Specifications
-
ARM
-
-
-
Cortex-A57
NVIDIA Jetson Nano, Reference Carrier Board J101, Heatsink, Aluminium Case
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate