2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Development Kits - ARM
                                                                                                    Print Page

                                                                                                    AES-K24-IO-DK-G

                                                                                                    Development Kit, XCK24-UBVA530-2LV-C, Zynq UltraScale+ MPSoC, 64bit, ARM Cortex-A53/R5F

                                                                                                    AVNET
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AVNET AES-K24-IO-DK-G
                                                                                                    ManufacturerAVNET
                                                                                                    Manufacturer Part NoAES-K24-IO-DK-G
                                                                                                    Newark Part No.25AM3170
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$479.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $479.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AVNET
                                                                                                    ManufacturerAVNET
                                                                                                    Manufacturer Part NoAES-K24-IO-DK-G
                                                                                                    Newark Part No.25AM3170
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAMD
                                                                                                    No. of Bits64bit
                                                                                                    Silicon Family NameZynq UltraScale+ MPSoC
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-A53, Cortex-R5F
                                                                                                    Silicon Core NumberXCK24-UBVA530-2LV-C
                                                                                                    Kit ContentsSystem-On-Module KRIA K24, K24 Carrier Card, Quick Start Card
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    AES-K24-IO-DK-G is a K24 development kit. It is a combination of an AMD KRIA K24 system on module (reduced feature) and an Avnet Embedded K24 IO carrier card with an out-of-box reference design, downloadable hardware user guide, board definition file (BDF), and board-support-package (BSP) for engineers to design with the K24 SOM. The K24 IO Carrier Card leverages the commercial or industrial grade AMD KRIA K24 SOM based on a custom Zynq UltraScale+ MPSoC. The K24 SOM provides an embedded processing system (PS) with tightly integrated programmable logic and a rich set of configurable I/O capabilities. The SOM hardware features include 2GB 32-bit wide, 1066 Mb/s LPDDR4 memory, 512Mb QSPI, 32GB eMMC (not included with kit), 64Kb EEPROM non-volatile memory. Target applications include machine vision, healthcare/medical devices, Ethernet gateways, EV charging, robotics, factory automation, industrial IoT and smart sensors, aerial systems, smart home appliance.

                                                                                                    • Kria K24 SOM slot, HSIO expansion TXR2 x2
                                                                                                    • MikroE Click expansion interface x2
                                                                                                    • PMOD Type 1A PL GPIO interface
                                                                                                    • 10/100/1000 Ethernet with MAC ID
                                                                                                    • USB 2.0 type-A, microSD card interface
                                                                                                    • USB-Type-C JTAG-UART interface
                                                                                                    • User slides switches and push button I/O
                                                                                                    • User RGB and monochrome LEDs
                                                                                                    • USB-type-C power input (15V)
                                                                                                    • VBATT rechargeable battery solution

                                                                                                    Contents

                                                                                                    KRIA K24 (non-production), K24 carrier card, Quick start card.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    AMD

                                                                                                    Silicon Family Name

                                                                                                    Zynq UltraScale+ MPSoC

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-A53, Cortex-R5F

                                                                                                    Kit Contents

                                                                                                    System-On-Module KRIA K24, K24 Carrier Card, Quick Start Card

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Bits

                                                                                                    64bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    XCK24-UBVA530-2LV-C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product