Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerELEMENT14
Manufacturer Part NoMINI6935Copy
Newark Part No.17X8441
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits-
Silicon Family NameSAM9G
Core ArchitectureARM
Core Sub-ArchitectureARM926EJ-S
Silicon Core NumberAT91SAM9X35
Kit ContentsMINI6935 Core Board, CD-ROM
Product Range-
SVHCTo Be Advised
Product Overview
The MINI6935 is compact yet powerful embedded core module built on the AT91SAM9X35, a 32bit ARM 926EJ-S™ microcontroller. By utilizing a compatible expansion board users can quickly add extra functionality allowing dramatically reduced design time. Despite the MINI6935’s small size it manages to squeeze in 128MB of DDR2 SDRAM, 256MB of NAND Flash and 4MB of DataFlash, as well as abundant interfaces which may be further expanded with a compatible expansion board.
- Support for the Linux2.6.39 operating system
- Support for custom GUI’s created via Linux QT
- Support for multiple file systems such as ROM, CRAM, EXT2, EXT3, FAT, NFS, JFFS2, YAFFS2, UBIFS
Contents
MINI6935 Core Board, CD-ROM.
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
SAM9G
Core Sub-Architecture
ARM926EJ-S
Kit Contents
MINI6935 Core Board, CD-ROM
SVHC
To Be Advised
No. of Bits
-
Core Architecture
ARM
Silicon Core Number
AT91SAM9X35
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate