Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoFRDM-MCXA153
Newark Part No.86AK5052
Your Part Number
Technical Datasheet
126 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.270 |
| 5+ | $19.010 |
Price for:Each
Minimum: 1
Multiple: 1
$19.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-MCXA153
Newark Part No.86AK5052
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMCXA15x
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberMCXA153
Kit ContentsFreedom Development Board MCXA153, Quick Start Guide, USB Type-C Cable
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FRDM-MCXA153 is a FRDM development board for MCX A14x/A15x MCUs. It is a compact and scalable development boards for rapid prototyping of MCX A14 and A15 MCUs. It offers industry standard headers for easy access to the MCU's I/Os, integrated open-standard serial interfaces, external flash memory and an on-board MCU-Link debugger.
- MCXA15x Arm Cortex®-M33 core
- Up to 128KB flash with up to 32KB RAM with 8KB ECC, LPLUART, LPSPI, LPI²C, FS USB, DMA and LDO
- FS USB ports with USB Type-C connector for device functionality
- HS USB Type-C connectors (On-board MCU-Link debugger)
- SPI/I²C/UART connector (Arduino, PMOD/mikroBUS, DNP)
- Wi-Fi connector (Arduino, PMOD/mikroBUS, DNP)
- On-board MCU-link debugger with CMSIS-DAP, JTAG/SWD connector
- P3T1755DPJ I3C/I²C temperature sensor
- RGB user LED, plus reset, ISP, wake up buttons
Contents
FRDM-MCXA153 board hardware assembly, Quick start guide, USB Type-A to Type-C cable.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MCXA15x
Core Sub-Architecture
Cortex-M33
Kit Contents
Freedom Development Board MCXA153, Quick Start Guide, USB Type-C Cable
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MCXA153
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate