• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Development Kits - ARM
                                                                                                    Print Page

                                                                                                    LPC860-MAX

                                                                                                    Development Board, LPC860, ARM, Cortex-M0+, 32Bit

                                                                                                    NXP
                                                                                                    NXP LPC860-MAX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoLPC860-MAX
                                                                                                    Newark Part No.76AK6047
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$22.300
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $22.30
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoLPC860-MAX
                                                                                                    Newark Part No.76AK6047
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameLPC86x
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M0+
                                                                                                    Silicon Core NumberLPC860
                                                                                                    Kit ContentsDevelopment Board LPC860
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    LPC860-MAX is a LPCXpresso860-MAX development board for LPC860 MCUs. The LPCXpresso860-MAX development board enables evaluation and prototyping for the LPC86x family of MCUs with Arduino® and Pmod™ interfaces. The LPC86x is a cost-effective Arm® Cortex®-M0+ based 32-bit MCU family operating at the frequency of up to 60MHz and supports up to 64KB of flash memory and up to 8KB SRAM. The boards are supported by the MCUXpresso ecosystem, which includes an SDK, a choice of IDEs and secure provisioning and configuration tools to help speed up development. Typical applications include automotive (battery management system (BMS), gateway), industrial (building safety, motor drives and smart lighting), Smart Home (gaming accessories, toys and board games, smart speaker).

                                                                                                    • On-board CMSIS-DAP (Debug Probe) with VCOM Port, based on LPC11U35 MCU
                                                                                                    • LPCXpresso expansion connector and Pmod® compatible expansion header connectivity
                                                                                                    • Arduino® connectors compatible with the Adruino UNO platform connectivity
                                                                                                    • Red, green and blue user LEDs, target ISP and user/wake buttons and target reset button HMI

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Silicon Family Name

                                                                                                    LPC86x

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M0+

                                                                                                    Kit Contents

                                                                                                    Development Board LPC860

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    LPC860

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.