2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Development Kits - ARM
                                                                                                    Print Page

                                                                                                    MCB1114U

                                                                                                    Evaluation Kit, With ULink2, Cortex-M0, 50MHz FBD48/302 MCU

                                                                                                    KEIL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEIL MCB1114U
                                                                                                    KEIL MCB1114U
                                                                                                    KEIL MCB1114U
                                                                                                    ManufacturerKEIL
                                                                                                    Manufacturer Part NoMCB1114U
                                                                                                    Newark Part No.93T5660
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown

                                                                                                    Product Information

                                                                                                    KEIL
                                                                                                    ManufacturerKEIL
                                                                                                    Manufacturer Part NoMCB1114U
                                                                                                    Newark Part No.93T5660
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameLPC11xx
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M0
                                                                                                    Silicon Core NumberLPC1114
                                                                                                    Kit ContentsBoard + ULINK2, MDK-ARM Evaluation Tools, Quickstart Guide
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    MCB1114U is a Keil MCB1000 evaluation board with ULINK2 debug adapter. Board enables to create and test working programs based on the NXP LPC1114FBD48/302 ARM Cortex-M0 processor based device. The NXP LPC1114FBD48/302 microcontroller provided with the MCB1000 board is a high end Cortex-M device with advanced ADC and serial I/O capabilities. This device include a serial wire debug interface for downloading and debugging. They do not support a JTAG interface. A 12MHz crystal provides the clock signal for the CPU. The Cortex debug connector provides support for serial wire debug feature of the Cortex-M device. The MCB1000 board connects the on chip serial UART to the ST3232 which converts the logic signals to RS232 voltage levels. ULINK2 debug adapter connects PC's USB port to target system and allows to program and debug embedded programs on target hardware.

                                                                                                    • 50MHz ARM Cortex-M0 processor based MCU in 48 pin LQFP
                                                                                                    • Serial interface
                                                                                                    • Potentiometer for ADC input
                                                                                                    • Up to 42 GPIO
                                                                                                    • 8 User LEDs + power
                                                                                                    • 4 push buttons (2 GPIO, ISP, & reset)
                                                                                                    • Power via USB connector
                                                                                                    • 10 pin Cortex debug interface connector

                                                                                                    Applications

                                                                                                    Industrial, Lighting, Consumer Electronics, Security

                                                                                                    Contents

                                                                                                    Board, ULINK2 debug adapter, uVision IDE quick start guide, MDK-Lite development tool, USB A to USB B cable.

                                                                                                    Warnings

                                                                                                    Do not attach additional power supplies (such as batteries) while the USB supplies power to the MCB1000. This may harm the PC.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Silicon Family Name

                                                                                                    LPC11xx

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M0

                                                                                                    Kit Contents

                                                                                                    Board + ULINK2, MDK-ARM Evaluation Tools, Quickstart Guide

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    LPC1114

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product