Need more?
Product Information
Product Overview
MCB11U10 is a Keil MCB1000 evaluation board which enables to create and test working programs based on the NXP LPC11U14 Cortex-M0 processor based device with USB interface. The NXP LPC11U14 microcontroller provided with the MCB1000 board is a high end Cortex-M device with advanced ADC and serial I/O capabilities. This device include a serial wire debug interface for downloading and debugging. They do not support a JTAG interface. A 12MHz crystal provides the clock signal for the CPU. The Cortex debug connector provides support for serial wire debug feature of the Cortex-M device. The MCB1000 board connects the on chip serial UART to the ST3232 which converts the logic signals to RS232 voltage levels.
- 50MHz ARM Cortex-M0 processor based MCU
- On chip memory of 32KB flash and 6KB RAM
- USB 2.0 Device
- Serial interface
- Potentiometer for ADC input
- Up to 42 GPIO
- 8 User LEDs + power
- 4 push buttons (2 GPIO, ISP, & reset)
- Power via USB connector
- 10 pin Cortex debug interface connector
Applications
Medical, Industrial, Audio
Contents
Board, uVision IDE quick start guide, MDK-Lite development tool, USB A to USB B cable.
Warnings
Do not attach additional power supplies (such as batteries) while the USB supplies power to the MCB1000. This may harm the PC.
Technical Specifications
NXP
LPC11Uxx
Cortex-M0
Eval Board LPC1114, MDK-Lite Development Tool, Quickstart Guide
No SVHC (16-Jul-2019)
32bit
ARM
LPC11U14
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate