Need more?
| Quantity | Price |
|---|---|
| 1+ | $169.710 |
Product Information
Product Overview
TWR-KV46F150M is a tower system development board for the Kinetis V series KV4x microcontroller family built on the ARM Cortex-M4 processor. The module is designed to work either in standalone mode or as part of the tower system, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. As is standard with all tower system modules, the module can be used with a variety of existing peripheral modules, such as TWR-MC-LV3PH for motor control rapid prototyping and TWR-SMPS-LVFB for digital power conversion rapid prototyping.
- OpenSDA debug circuit with mini USB connector and virtual serial port
- Nine LEDs with connected buffers to PWM channels for dimming
- Two push buttons for user input or interrupts
- Four thermistors
- FlexCAN interface
- Motor control and auxiliary signal connectors
Contents
Kinetis KV4x MCU tower system module, Quick start guide.
Technical Specifications
NXP
Kinetis - KV4
Cortex-M4
Kinetis KV4x MCU Tower System Module, Start Guide
To Be Advised
32bit
ARM
MKV46Z256FLL15
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate