Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTWR-KV31F120MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67X4774
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $199.790 |
Price for:Each
Minimum: 1
Multiple: 1
$199.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-KV31F120MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67X4774
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - KV3x
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberKV31F512VLL12
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TWR-KV31F120M is a Kinetis® KV3x Family Tower® system module. The TWR-KV31F120M is a development tool for the Kinetis® V series KV3x family built on the Arm®Cortex®-M4 processor. The TWR-KV31F120M MCU module is designed to work either in standalone mode or as part of the Tower® System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware.
- KV31F512VLL12 MCU, Arm® Cortex®-M4 120MHz, 512KB flash, 96KB SRAM
- 2x 16-bit ADCs, 2x 12-bit DACs and 100 LQFP
- 4x FlexTimers/PWM up to 20ch with quadrature decoder dedicated to motor and power control
- Power selectable 3.3V/1.8V
- Can be powered by external supply such as APMOTOR56F800E motor board and TWRMCLV3PH
- CMSIS-DAP interface: new Arm standard for embedded debug interface
- Six-axis sensor combining accelerometer and magnetometer (FXOS8700CQ)
- Four user-controllable LEDs
- Four user push-button switch
- One potentiometer connected to the analog inputs
Contents
TWR-KV31F120M tower system module, USB cable, Quick start guide document.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - KV3x
Core Sub-Architecture
Cortex-M4
Kit Contents
Development Board KV31F512VLL12, USB Cable, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
KV31F512VLL12
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate