| Quantity | Price |
|---|---|
| 1+ | $562.150 |
Product Information
Product Overview
The MCIMX6SLEVK is an evaluation kit based on i.MX 6SoloLite applications processor. The i.MX 6SoloLite is the first system on a chip (SoC) incorporating a high performance 1GHz ARM Cortex-A9 CPU and integrated E Ink and Sipix display controllers to drive current and next generation electronic paper display (EPD) panels. The i.MX 6SoloLite family introduces a single core running up to 1.0GHz with 256KB of L2 cache and 32bit DDR3/LPDDR2 support. Targeted integration of EPD controller and an LCD controller makes the i.MX 6SoloLite ideal for next generation readers and smart devices. This evaluation kit enables EPD and/or LCD or HDMI display, touch control, audio playback as well as the ability to add WLAN, a 3G modem or Bluetooth technology. Additionally, the kit was designed to facilitate software development with the ultimate goal of faster time to market through the support of both Linux and Android operating systems.
- 1GB LPDDR2 running at 400MHz
- Footprint for managed NAND (eMMC/eSD)
- Three secure digital (SD)/multimedia card (MMC) sockets
- E Ink EPD board with MMA8450QT three axis digital accelerometer
- Mini PCI express connector
- Ethernet (10/100T) connector
- Wolfson WM8962 audio codec
- External speaker connection
- JTAG connector
- USB host connectors
Applications
Embedded Design & Development, Automotive, Industrial, Consumer Electronics, Portable Devices, Communications & Networking, Wireless, Security, Metering, Medical
Contents
Board, SD cards, Cables, Power supply, Quick start guide.
Notes
It includes an overvoltage protection circuit that will disconnect power supply in case supply voltage exceeds 5.5V. The user must take into account this is maximum voltage that can be applied.
Technical Specifications
NXP
i.MX6 Solo
Cortex-A9
Board, USB Cable, PSU, 2x SD Cards w/ Android BSP Image
No SVHC (27-Jun-2024)
32bit
ARM
i.MX6
-
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate