Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,473.760 |
Product Information
Product Overview
The MCIMX6Q-SDP is a SABRE platform for smart devices based on i.MX 6Quad processor. The i.MX 6Quad encompasses a quad core platform running up to 1.2GHz with 1MB of L2 cache and 64bit DDR3 or 2 channel, 32bit LPDDR2 support. Integrated FlexCAN, MLB busses, PCI Express and SATA-2 provide excellent connectivity. The smart application blueprint for rapid engineering (SABRE) platform for smart devices is the latest in a series of high performance, highly integrated development kits. The SABRE platform for smart devices can be targeted towards any device requiring an intelligent display, connectivity, low power consumption and an amazing user experience and comes equipped with i.MX 6Quad processor. Broad operating system support includes Android, Linux and Windows Embedded. Targeted for any device requiring an intelligent display, connectivity, low power and amazing user experience, the SABRE platform for smart devices provide a foundation for enabling new product designs in markets.
- Two 3.5mm audio ports
- 10inch LVDS display panel with capacitive touch screen
- 8GB eMMC iNAND
- Two SD card slots
- Two board mounted digital microphones
- LCD expansion port connector
- JTAG 20 pin connector
- Gigabit Ethernet connector
- 4MB SPI NOR
- Two five megapixel cameras
Applications
Portable Devices, Industrial, Medical, Building Automation, Consumer Electronics, Automotive, Multimedia, Defence, Military & Aerospace, Communications & Networking, System Monitoring
Contents
Smart device platform with main board, enclosure, camera, LVDS display and speaker board pre assembled, Cable, Power supply, Documentation, 8GB SD card.
Technical Specifications
NXP
i.MX6 Quad
Cortex-A9
Board, LCD
No SVHC (27-Jun-2024)
32bit
ARM
i.MX6
-
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate