2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Development Kits - ARM
                                                                                                    Print Page

                                                                                                    EVAL-ADUC7060QSPZ

                                                                                                    Development System, ADUC7060, 32bit, ARM7TDMI

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES EVAL-ADUC7060QSPZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEVAL-ADUC7060QSPZ
                                                                                                    Newark Part No.47AM9323
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$219.280
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $219.28
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEVAL-ADUC7060QSPZ
                                                                                                    Newark Part No.47AM9323
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameADuC706x
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureARM7TDMI
                                                                                                    Silicon Core NumberADUC7060
                                                                                                    Kit ContentsmIDAS-Link JTAG Programming POD, Software CD, 9V Power Supply, RS232 to UART Cable, USB Cable
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    EVAL-ADUC7060QSPZ is an ADuC7060 Quick Start Plus Development System. The ADuC7060 is the superset of the ADuC706x series, the ADuC7060 contains an ARM7TDMI core, 32 kB of flash, 4 kB of SRAM, dual 24-bit sigma-delta (Σ-Δ) ADCs, and a 12-bit DAC as well as many other features. All features of the ADuC7061 can be evaluated using the ADuC7060. This evaluation board allows a user to program the ADuC7060 via the JTAG or the UART interfaces. The user may also debug their source code through the JTAG interface.

                                                                                                    • 2-layer printed circuit board (PCB), 4" × 5" (101.6mm x 127mm) form factor
                                                                                                    • 9V power supply regulated to 3.3V and 2.5V on board
                                                                                                    • 4-pin UART header to connect to RS-232 interface cable
                                                                                                    • 20-pin standard JTAG connector
                                                                                                    • 32.768kHz watch crystal to drive the PLL clock
                                                                                                    • ADR280 1.2V external reference chip, Reset/download/IRQ0 push buttons
                                                                                                    • Power indicator/general-purpose LEDs
                                                                                                    • Access to all ADC input and DAC output from external header
                                                                                                    • Surface-mount and through-hole general-purpose prototype area

                                                                                                    Contents

                                                                                                    ADuC7060 evaluation board, mIDAS-Link JTAG programming POD, CD (containing evaluation software including user manuals, data sheets, example code, ARMWSD, and evaluation compilers), 9V power supply, RS-232 to UART cable, USB cable.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Silicon Family Name

                                                                                                    ADuC706x

                                                                                                    Core Sub-Architecture

                                                                                                    ARM7TDMI

                                                                                                    Kit Contents

                                                                                                    mIDAS-Link JTAG Programming POD, Software CD, 9V Power Supply, RS232 to UART Cable, USB Cable

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    ADUC7060

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product