2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Development Kits - ARM
                                                                                                    Print Page

                                                                                                    EV-SC598-SOM

                                                                                                    Evaluation Board, ADSP-SC598, 32bit, ARM Cortex-A55

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES EV-SC598-SOM
                                                                                                    ANALOG DEVICES EV-SC598-SOM
                                                                                                    ANALOG DEVICES EV-SC598-SOM
                                                                                                    ANALOG DEVICES EV-SC598-SOM
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEV-SC598-SOM
                                                                                                    Newark Part No.86AK4905
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$320.260
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $320.26
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEV-SC598-SOM
                                                                                                    Newark Part No.86AK4905
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameADSP-SC59x
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-A55
                                                                                                    Silicon Core NumberADSP-SC598
                                                                                                    Kit ContentsSystem-On-Module (SOM) Board ADSP-SC598
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    EV-SC598-SOM is a System-on-Module (SOM) board to evaluate the ADSP-SC596/8 SHARC+® audio processors. It enables evaluation and rapid prototyping of designs featuring the ADSP-SC59x Family (ADSP-SC596/ADSP-SC598) of SHARC audio processors. It provides an easy-to-use plug-n-play reference design with expansion capabilities to interface to custom hardware ahead of the release of the processor itself. When the EV-SC598-SOM board is plugged into the EV-SOMCRR-EZKIT or EV-SOMCRR-EZLITE carrier board, the resulting EZ-KIT® evaluation system can be used for fast and easy evaluation of the processor core and system peripherals/interfaces. The EV-SC598-SOM enables rapid prototyping for a wide range of applications, including immersive 3D sound and PAZ, ANC/RNC, voice-based user-interfaces and ICC, ESS and EVWSS/AVAS. Additional applications include professional audio and soundbars / home AVRs (with 3D Object and Multi-Channel Audio) and enhanced conferencing systems.

                                                                                                    • ADSP-SC598 Dual-SHARC+ audio processor w/integrated Arm® Cortex®-A55
                                                                                                    • 4Gb DDR3 (933MHz)
                                                                                                    • 512Mb quad SPI flash memory and 8GB eMMC
                                                                                                    • Power Solution Based on LT components
                                                                                                    • FTDI USB-to-UART
                                                                                                    • USB 3.0 power delivery
                                                                                                    • Debug interface (JTAG)
                                                                                                    • SOM interface connector
                                                                                                    • CCES kit license

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Silicon Family Name

                                                                                                    ADSP-SC59x

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-A55

                                                                                                    Kit Contents

                                                                                                    System-On-Module (SOM) Board ADSP-SC598

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    ADSP-SC598

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product