| Quantity | Price |
|---|---|
| 1+ | $406.680 |
Product Information
Product Overview
STM32G474E-EVAL1 is a complete demonstration and development platform for the STMicroelectronics Arm® Cortex®‑M4 core-based STM32G474QET6 microcontroller, designed to make user application development easier. STM32G474E-EVAL1 features a Basic security and motor-control configuration board. The full range of hardware features available on the board helps the users to improve application development to evaluate all peripherals (USB FS, UCPD, USART, Audio, ADC and DAC, differential ADC, TFT LCD, Potentiometer/LDR, SRAM, Quad-SPI flash memory device, microSD™ card, smartcard, CAN‑FD transceiver, High Brightness LED, motor-control connectors, temperature sensor, and others). Extension headers provide an easy connection to daughterboards for specific applications. The board features STLINK-V3E as the embedded in-circuit debugger and programmer, for the STM32 MCU and the USB Virtual COM port bridge.
- STM32G474QET6 Arm® Cortex®‑M4 core‑based MCU with 512Kbytes of flash, 96Kbytes of RAM
- 240x320 TFT color LCD module with SPI interface, 16Gbyte microSD™ card bundled
- On-board current measurement, SAI audio codec, temperature sensor
- 8Mbit (512K x 16-bit) SRAM, 2 512Mbit quad-SPI NOR flash, 4 color user LEDs, 1 high‑brightness LED
- Reset and wake-up/tamper button, 4-direction joystick w/ selection button, light-dependent resistor
- Potentiometer and access to a comparator and operational amplifier
- Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
- Microcontroller supply voltage: fixed 3.3V or adjustable range from 1.62 to 3.6V
- On-board STLINK-V3E debugger/programmer w/ USB re-enumeration capability: mass storage
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM and STM32CubeIDE
Technical Specifications
STMicroelectronics
STM32G4
Cortex-M4F
Eval Board STM32G474QET6U
No SVHC (25-Jun-2025)
32bit
ARM
STM32G474QET6U
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate