517 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $39.980 |
Product Information
Product Overview
NUCLEO-F439ZI is a STM32 Nucleo-144 development board with STM32F439ZI MCU, supports Arduino, ST Zio and morpho connectivity. It provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-144 board comes with the STM32 comprehensive free software libraries.
- STM32F439ZIT6 in LQFP144 package
- ST Zio expansion connector including ARDUINO® Uno V3
- Features Ethernet, USB OTG FS on Micro-AB connector, ST-LINK/V2-1 and cryptography
- 3 user LEDs, 1 user push-button and 1 reset push-button, 32.768kHz crystal oscillator
- Board connectors: SWD, ST morpho expansion connector
- Flexible power-supply options: ST-LINK USB VBUS, USB connector or external sources
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Technical Specifications
STMicroelectronics
STM32F4
Cortex-M4
Nucleo-144 Dev Board STM32F439ZIT6
No SVHC (25-Jun-2025)
32bit
ARM
STM32F439ZIT6
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate