Need more?
| Quantity | Price |
|---|---|
| 1+ | $176.030 |
Product Information
Product Overview
EV31H43A is a SAM9X75 Curiosity LAN kit consisting of SAM9X75-Curiosity development board and LAN8840 EDS2 daughter card. The SAM9X75 curiosity development board features a SAM9X75D2G MPU and is the evaluation platform for the SAM9X7 Series MPU devices. The SAM9X75D2G is a high-performance, ultra-low power ARM926EJ-S CPU-based embedded MPU running up to 800MHz, with an integrated 2Gbit DDR3L memory. The device integrates powerful peripherals for connectivity and user interface applications, including MIPI DSI®, LVDS, RGB and 2D graphics, MIPI-CSI-2, Gigabit Ethernet with TSN, USB and CAN-FD. Advanced security functions are offered, such as tamper detection, secure boot, secure key storage, TRNG, PUF as well as high-performance crypto accelerators for AES and SHA. The SAM9X75 curiosity development board is intended for evaluation of all variants of the SAM9X75 MPU, including the System in Package (SIP) variants and the System on Module (SOM).
- 4Gbit SLC NAND flash, 64Mb QSPI Nor flash, a Gigabit Ethernet interface through SODIMM 260-pin CONN
- LAN8840 EDS2 daughter card to evaluate LAN8840 Gigabit Ethernet RGMII Ethernet PHY
- MPLAB® X integrated development environment and MPLAB® Harmony v3
- Microchip Graphics Suite – RTOS graphics development, Linux graphics development (EGT)
- Multiple third-party software support
Contents
SAM9X75-Curiosity development board, One USB-A to USB Micro-B cable, LAN8840 EDS2 daughter card.
Technical Specifications
Microchip
SAM9X7
ARM926
Curiosity Development Board SAM9X75D2G-I/4TB, USB-A to USB Micro-B Cable, Daughter Card LAN8840 EDS2
To Be Advised
32bit
ARM
SAM9X75D2G-I/4TB
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate