220 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $281.670 |
Product Information
Product Overview
KITPSE84EVALTOBO1 is a PSOCTM Edge E84 evaluation kit. The PSOC™ Edge E84 evaluation kit that enables applications to use the PSOC™ Edge E84 series microcontroller (MCU) together with multiple on-board multimedia, Machine Learning (ML) and connectivity features including custom MIPI-DSI displays, audio interfaces, and AIROC™ Wi-Fi and Bluetooth® combo-based connectivity modules. The PSOC™ Edge E84 MCUs are based on high-performance Arm® Cortex®-M55 including Helium DSP support, an Ethos-U55 NPU and a low-power Arm® Cortex®-M33 paired with Infineon's ultra-low power NNLite hardware accelerator. The evaluation kit carries a PSOC™ Edge E84 MCIJ on a SODIMM-based detachable SOM board connected to the baseboard. The MCU SOM also has 128MB of QSPI flash, IGB of octal flash, 128MB of octal RAM, PSOCM 4000T as CAPSENSE™ co-processor and on- board AIROC™ Wi-Fi and Bluetooth® combo.
- Design and develop next generation Machine Learning edge devices
- Complete out-of-box experience and ease of use with ModusToolbox™ and DEEPCRAFT™ Al Suite support
- Code examples showcasing machine learning capabilities
- Onboard AIROC™ Wi-Fi and Bluetooth combo, PSOC™ 4000T as CAPSENSE"' co-processor
- Analog and PDM microphones, a headphone connector and an onboard speaker
- 6-axis accelerometer and gyroscope IMIJ and a 3-axis magnetometer
- Connectors for high-speed interfaces, as Ethernet and USB
- MIPI-DSI display interface and KitProg3 onboard SWD programmer/debugger
- M.2 (B-key) for external memory and M.2 (E-key) for radio connectivity modules
Contents
PSOC" Edge E84 base board, PSOC" Edge E84 SOM module, 4.3in capacitive touch display and USB camera module, USB Type-C to Type-C cable, Four jumper wires, Two proximity sensor wires, Four stand-offs for Raspberry Pi compatible display, Quick start guide.
Technical Specifications
Infineon
PSOC Edge
Cortex-M55F, Cortex-M33F
Base Brd PSOC Edge E84, SOM Mod, 4.3" Display/USB Camera Mod, Cable, 6x Wires, 4x Stand-Offs, Manual
No SVHC (25-Jun-2025)
32bit
ARM
PSOC Edge E84
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate