Need more?
| Quantity | Price |
|---|---|
| 1+ | $41.080 |
Product Information
Product Overview
EV22L65A is a PIC32CX-BZ2 and WBZ450 curiosity development board. The WBZ450 Curiosity development board, EV22L65A, is the development platform for evaluating the 32-pin variants of the PIC32CX-BZ2 family of multi-protocol wireless MCUs. Based on the WBZ450PE module, the WBZ450 Curiosity development board is preconfigured with an out-of-box multi-protocol demo application that demonstrates Bluetooth LE and Zigbee operation simultaneously. This board supports a variety of applications such as wireless lighting, home automation or Internet of Things (IoT), industrial automation and other Bluetooth low energy or Zigbee-related applications.
- WBZ450PE Bluetooth® Low Energy and Zigbee® RF module
- USB or Li-Po battery powered
- On-board programmer/debug circuit using PKoB4 Based on the SAME70 MCU
- MCP73871 Li-Ion/LiPo battery charger with power path management
- RGB LED connected to pulse width modulation (PWM)
- One reset switch, one user configurable switch, one user LED
- 32.768kHz crystal
- MCP9700A low power analogue voltage temperature sensor
- 10-pin ARM serial wire debug (SWD) header for external programmer/debugger
- Requires only a Micro-USB cable to power-up and program the board
Contents
WBZ450PE module mounted on the WBZ450 curiosity board, A type-A male to micro-B USB cable.
Technical Specifications
Microchip
PIC32
Cortex-M4F
Curiosity Brd WBZ450PE, Integrated Programming/Debugging Using PICkit Debugger Interface, USB Cable
No SVHC (04-Feb-2026)
32bit
ARM
PIC32CX1012BZ24032
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate