Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMXRT1060-EVKBCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.25AK0898
Your Part Number
19 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $194.260 |
| 5+ | $190.170 |
| 10+ | $186.080 |
| 25+ | $184.040 |
| 50+ | $181.990 |
| 100+ | $173.810 |
Price for:Each
Minimum: 1
Multiple: 1
$194.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Alternatives for MIMXRT1060-EVKB
1 Product Found
Product Overview
MIMXRT1060-EVKB is a i.MX RT1060 evaluation kit. The board provides a powerful, extendable platform or evaluation and prototyping using the MCUXpresso suite of software and tools. An Arduino UNO site is provided for expansion using NXP or 3rd party shield boards. The boards feature a high speed USB debug probe based with easy firmware update options to support CMSIS-DSP or a special version of J-link LITE from SEGGER.
- i.MX RT1060 crossover MCU with Arm® Cortex®-M7 core
- FXOS8700CQ digital motion sensor - 3D accelerometer (±2g/±4g/±8g) + 3D magnetometer
- Micro USB host and OTG connectors, Ethernet (10/100M) connector, CAN transceiver
- Arduino® interface
- Audio codec, 4-pole audio headphone jack, external speaker connection, microphone, S/PDIF connector
- On-board DAP-Link debugger
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX RT
Core Sub-Architecture
Cortex-M7
Kit Contents
Eval Kit MIMXRT1060, USB Cable (Micro B), Camera Sensor Module
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MIMXRT1060
Product Range
-
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate