Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32651-EVKIT#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AM1288
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $194.230 |
Price for:Each
Minimum: 1
Multiple: 1
$194.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32651-EVKIT#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AM1288
Technical Datasheet
Silicon ManufacturerMaxim Integrated Products
No. of Bits32bit
Silicon Family NameDARWIN
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberMAX32651
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX32651-EVKIT# is an evaluation kit that provides a platform for evaluating the capabilities of the MAX32651 ultra-low power memory-scalable microcontroller designed specifically for high performance battery powered applications.
- 3.5in 320 x 240 color TFT display, 64MB HyperRAM, 64MB XIP flash, 1MB XIP RAM
- USB 2.0 Micro B interface, USB 2.0 Micro B to serial UARTs, Micro SD card interface
- Select GPIOs accessed through 0.1in header
- Access to the four analog input through 0.1in header
- Arm® or SWD JTAG 20-pin header
- On-board PMIC to source power for the MAX32651
- Board power provided by either USB port
Contents
MAX32650 EV kit containing a MAX32651 with a preprogrammed demo, JTAG debugger with ribbon cable, Two standard A to Micro B USB cables.
Technical Specifications
Silicon Manufacturer
Maxim Integrated Products
Silicon Family Name
DARWIN
Core Sub-Architecture
Cortex-M4
Kit Contents
Evaluation Board MAX32651GCE+, JTAG Debugger, Ribbon Cable, 2x A to Micro B USB Cable
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MAX32651
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991.a.2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate