Need more?
| Quantity | Price |
|---|---|
| 1+ | $86.520 |
Product Information
Product Overview
FRDM-K28FA is a low cost development board for Kinetis K27 and K28 high-performance MCUs based on Arm® Cortex®-M4. This board features MK28FN2M0VMI15 MCU which features a high-speed and full-speed USB controller with available crystal-less operation, SDRAM controller, secure digital host controller, QuadSPI controller, and analogue and digital peripherals. The FRDM-K28F H/W is form-factor compatible with the Arduino™ R3 pin layout, providing a broad range of expansion board opts. The on-board interface includes a 6-axis digital accelerometer and magnetometer, RGB LED, FlexIO socket, SD card interface, mobile SDRAM memory, external serial flash memory. FRDM-K28F features OpenSDA v2.2, open-source H/W embedded serial and debug adapter running an open-source bootloader. This circuit offers several opts for serial communication, flash programming, and run-control debugging. OpenSDA v2.2 is an mbed™ HDK-compatible debug interface pre-loaded with the open-source DAP link interface firmware.
- Kinetis MK28FN2M0VMI15 MCU Arm Cortex-M4 at 150MHz, 1/2MB SRAM/flash, HS and FS USB, 169 MAPBGA pack
- Kinetis K20 MCU (K20DX128VFM5) based OpenSDA circuit
- One 256Mbit (32MB) onboard QuadSPI memory at 1.8V
- One 128Mbit (16MB) onboard mobile SDRAM memory at 3.3V
- Dual-role high-speed and full-speed USB interface with micro-B USB connector via high-speed switch
- FlexIO socket, which enables to connect an optional TFT Proto 5” CAPACITIVE from MikroElektronika
- Easy access to MCU I/O through Arduino® Rev3 compatible I/O CONN to connect external add-on boards
- Multiple independent voltage domains: VDD-CORE, VDD, VBAT, and VDDIO-E
- Flexible power supply option—OpenSDA v2.2 USB, Kinetis K28 USB, or an external source
- FXOS8700CQ—6-axis sensor with accelerometer and magnetometer
Contents
FRDM-K28F Freedom development board, Quick reference card, USB A to micro-B cable, TFT Proto 5” CAPACITIVE from MikroElektronika.
Technical Specifications
NXP
Kinetis - K
Cortex-M4
Freedom Development Board MK28FN2M0VMI15
To Be Advised
32bit
ARM
MK28FN2M0VMI15
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate