Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAMD10-XMINICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AC6124
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.790 |
Price for:Each
Minimum: 1
Multiple: 1
$15.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAMD10-XMINICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AC6124
Silicon ManufacturerAtmel
No. of Bits32bit
Silicon Family NameSAM D
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberATSAMD10D14A
Kit ContentsEval Board ATSAMD10D14A
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ATSAMD10-XMINI is a SAM D10 XPLAINED MINI board which is a hardware platform for evaluating the ATSAMD10 microcontroller. The evaluation kit comes with a fully integrated debugger that provides seamless integration with Atmel Studio. The kit provides access to the features of the ATSAMD10 enabling easy integration of the device in a custom design.
- On-board debugger with full source-level debugging support in Atmel Studio
- Auto-ID for board identification in Atmel Studio, access to all signals on target MCU
- One green mEDBG status LED, one yellow user LED, one mechanical user push button, QTouch® user area
- Virtual COM port (CDC), 8MHz external target clk
- USB powered, 3.3V regulator
- Arduino shield compatible foot prints
- Target SPI bus header foot print
- Xplained Pro extension headers can easily be strapped in
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
SAM D
Core Sub-Architecture
Cortex-M0+
Kit Contents
Eval Board ATSAMD10D14A
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAMD10D14A
Product Range
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate