Need more?
| Quantity | Price |
|---|---|
| 1+ | $111.420 |
Product Information
Product Overview
STM32U5A9J-DK discovery kit is a complete demonstration and development platform for the STM32U5A9NJH6Q microcontroller, featuring an Arm® Cortex®‑M33 core with Arm® TrustZone®. The ultra-low‑power oriented features, 2.5MB of embedded SRAM, 4MB of embedded flash memory, and rich graphics features, the STM32U5A9J-DK Discovery kit enables users to easily prototype applications with state-of-the-art energy efficiency, as well as providing stunning and optimized graphics rendering with the support of the 2.5D NeoChrom Accelerator, Chrom-ART Accelerator and Chrom-GRC™ MMU. It features 2.47" RGB 480×480 pixels TFT round LCD module with MIPI DSI® interface and capacitive touch panel, USB Type-C® HS, Octo‑SPI flash memory device, Hexadeca‑SPI PSRAM memory device, eMMC flash memory device, ToF and gesture detection sensor, temperature sensor and two 2.54mm pitch double-row flexible expansion connectors for easy prototyping with daughter boards for specific applications.
- USB Type-C® with USB 2.0 HS interface, sink only
- Low‑power system designed for VDD at 1.8V only
- 512Mbit octo‑SPI NOR flash memory, 512Mbit hexadeca‑SPI PSRAM
- 4Gbyte eMMC flash memory, Two user LEDs
- User and reset push-buttons
- Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
- On-board STLINK-V3E debugger/programmer with USB re-enumeration capability
- Comprehensive free software libraries and examples available with the STM32CubeU5 MCU Package
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Technical Specifications
STMicroelectronics
STM32
Cortex-M33F
Discovery Board STM32U5A9NJH6Q, Software Libraries
No SVHC (17-Dec-2015)
32bit
ARM
STM32U5A9NJH6Q
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate