Need more?
| Quantity | Price |
|---|---|
| 1+ | $75.000 |
Product Information
Product Overview
EV17V75A is a PIC32CM GC Curiosity Pro development kit. It provides a hardware development platform for our new PIC32CM SG series of microcontrollers. The PIC32CM GC series of Microcontrollers is our latest Arm® Cortex®-M23 Microcontrollers that are ISO 26262 compliant and offer a wide range of communication, including CAN -FD, USB, LIN, I2C, USB, SPI, and USART communication and well as a Peripheral Touch Controller (PTC). Users can expand functionality through Arduino Uno R3, Mikroe Bus, or two extension headers with the development kit. The PIC32CM GC is a general-purpose version of the PIC32CM SG, which includes the HSM-Lite security functionality. The kit contains either PIC32CM SG00 or PIC32CM GC00 Curiosity Pro development board (EA51N28A/EA36K74A/EV53V42A/EV17V75A). The kit offers a set of features that enable the user to get started with the PIC32CM SG00/GC00 peripherals instantly and to develop an understanding of how to integrate the device in their own design.
- On-board debugger (MPLAB® PICkitTM on-Board 4, PKOB4)
- Real-time programming and debugging, virtual COM port (VCOM), Data Gateway Interface (DGI)
- Two extension headers, one extension power header
- One Arduino UNO R3 compatible interface headers
- Two Host Controller Area Networks (CAN), MikroBus™Socket
- One full-speed USB Micro-A/B, two user buttons, two user LEDs
Technical Specifications
Microchip
PIC32
Cortex-M23
Curiosity Pro Development Board PIC32CM5112GC00100
No SVHC (15-Jan-2018)
32bit
ARM
PIC32CM5112GC00100
-
Technical Docs (1)
Alternatives for EV17V75A
1 Product Found
Legislation and Environmental
Product Compliance Certificate