5 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $34.590 |
Product Information
Product Overview
KITXMC71EVKLITEV1TOBO1 is a XMC7100 evaluation board (KIT_XMC71_EVK_LITE_V1) that enables you to evaluate and develop your applications using the XMC7100D microcontroller. The XMC7100D is designed for industrial applications and is a true programmable embedded system-on-chip, integrating up to two 250MHz Arm® Cortex®-M7 as the primary application processors, 100MHz Arm® Cortex®-M0+ that supports the following: low-power operations, up to 4MB flash and 768KB SRAM, CAN FD and programmable analogue and digital peripherals that allow faster time-to-market. Typical applications include Industrial drives, robotics, BMS and I/O devices.
- XMC7100D-F176K4160AA in 176 pin TEQFP with dual 250/100MHz Arm® Cortex®-M7/Cortex®-M0+ CPUs
- CAN FD TRX, GB Ethernet PHY TRX with RJ45 CONN interface, a micro-B CONN for USB device interface
- A potentiometer that can be used to simulate analogue sensor output
- A mode button and a mode LED for KitProg3
- Two user LEDs, two user buttons, and a reset button for the XMC7100D
- KitProg3 on-BRD programmer/debugger, USB-UART and USB-I2C bridge functionality through USB connector
- Headers compatible with Arduino for interfacing Arduino shields
- Two S2GO headers and a mikroBus header for interfacing sensors
- Fully compatible with the latest version of ModusToolbox™ and 512Mbit QSPI NOR flash
- Board supports operating voltages from 3.3V to 5V for XMC7100D
Contents
XMC7100 evaluation board, USB Type-A to Micro-B cable and quick start guide.
Technical Specifications
Infineon
XMC7000
Cortex-M7F, Cortex-M0+
Evaluation Board XMC7100D-F176K4160AA, USB Type-A To Micro-B Cable, Quick Start Guide
No SVHC (25-Jun-2025)
32bit
ARM
XMC7100D-F176K4160AA
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate