Product Information
Product Overview
LPC4357-EVB is an evaluation board. It is a high-performance, low cost solution for developing DSP and MCU applications within single architecture and development environment. Board is equipped with dual core Cortex-M4/M0 based LPC4357 MCU. LPC4357 is ARM Cortex-M4 based MCU for embedded applications which include ARM Cortex-M0 coprocessor. Cortex-M4 processor combines benefits of a MCU with high performance digital signal processing features such as single cycle MAC, single instruction multiple data techniques, saturating arithmetic and a floating point unit. Cortex-M0 coprocessor off loads many of data movement and I/O handling duties that can drain bandwidth of Cortex-M4 core. LPC4357 includes 1MB flash memory, 136KB data memory, two high speed USB 2.0 host/OTG/devices, advanced configurable peripherals such as State Configurable Timer, Serial General Purpose I/O and SPI Flash Interface as well as Ethernet, LCD, external memory controller and multiple digital and analog peripherals.
- 10/100 Ethernet, USB, LCD, EMC
- Cypress 256Mb QSPI flash, 32MB external SDRAM
- LCD interface for a QVGA LCD
- Audio codec and audio jacks
- Two USB ports (one HS)
- 3 axis accelerometer
- Input switches, Joystick, LED
- ISP switch /reset switch, boot select switch, USB host power switch
- Crystals for controller, RTC and audio codec
- 20 pin cortex debug header
Technical Specifications
NXP
LPC43xx
Cortex-M0, Cortex-M4
Evaluation Board
No SVHC (17-Jan-2022)
32bit
ARM
LPC4357
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate