Need more?
| Quantity | Price |
|---|---|
| 1+ | $19.540 |
Product Information
Product Overview
X-NUCLEO-EEPRMA2 is a standard I²C and SPI EEPROM memory expansion board based on M24xx and M95xx series for STM32 Nucleo. The X-NUCLEO-EEPRMA2 expansion board is designed for M24xx series I²C and M95xx series SPI EEPROM for data reading and writing. The expansion board acts as an external storage device that can be used to store data such as manufacturing traceability, calibration, user settings, error flags, data logs and monitoring data to make applications more flexible and accurate. The X-NUCLEO-EEPRMA2 expansion board is compatible with the Arduino UNO R3 connector pin assignment and can be easily plugged to any STM32 Nucleo development board.
- Up to 1Mbit serial I²C bus embedded EEPROM
- Up to 4Mbit SPI bus embedded EEPROM
- Easy portability across different MCU families
- Equipped with Arduino™ UNO R3 connector
- Compatible with STM32 Nucleo boards
- Developer can choose and solder an EEPROM to be tested using the evaluation software provided
Technical Specifications
STMicroelectronics
-
STM32
EEPROM Memory Expansion Board
No SVHC (25-Jun-2025)
-
-
STM32 Nucleo Boards
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate