Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoA000056Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.65T3485
Also Known AsGTIN UPC EAN: 8058333490571
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $61.100 |
Price for:Each
Minimum: 1
Multiple: 1
$61.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoA000056Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.65T3485
Also Known AsGTIN UPC EAN: 8058333490571
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits32bit
Silicon Family NameAT91SAM3xxx
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberAT91SAM3X8E
Kit ContentsArduino Due Board AT91SAM3X8E
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A000056 is an Arduino Due without headers, a microcontroller development board based on a 32bit ARM core microcontroller. It has 54 digital I/O pins (12 PWM outputs), 12 analogue inputs, 4 UARTs, 84MHz clock and a USB OTG capable connection. It also features two DACs, two TWI, a power jack and a reset and erase button. The board simply connects to a computer with a micro USB cable or can be powered with an adapter or battery to get started. The Due is compatible with all Arduino shields that work at 3.3V and are compliant with the 1.0 Arduino pinout.
- Input voltage (recommended) range from 7V to 12V, input voltage (limit) range from 6V to 20V
- 96KB of SRAM(two banks: 64KB and 32KB)
- 130mA of total DC output current per I/O lines
- Compatible with Arduino shields and the Arduino IDE
- Dimension is 101.52mm x 53.3mm(L x W)
- 512KB of flash memory for code
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
AT91SAM3xxx
Core Sub-Architecture
Cortex-M3
Kit Contents
Arduino Due Board AT91SAM3X8E
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
AT91SAM3X8E
Product Range
-
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate