Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21175
Newark Part No.11M0369
Product RangeMulticomp Pro Swiitches
Your Part Number
Technical Datasheet
451 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
| 10+ | $3.330 |
| 25+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC21175
Newark Part No.11M0369
Product RangeMulticomp Pro Swiitches
Technical Datasheet
Contact Current AC Max6A
Contact Voltage AC Max250V
Product RangeMulticomp Pro Swiitches
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SPC21175 is a single-pole single-throw Pull Chain Switch with 1000MΩ at 500VDC minimum insulation resistance and 30mΩ maximum insulation resistance.
- 1000VRMS Dielectric strength
- 10000 Cycles life
- -30 to +85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Electrical
Technical Specifications
Contact Current AC Max
6A
Product Range
Multicomp Pro Swiitches
Contact Voltage AC Max
250V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate