ALPHAWIRE
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
                                                                                                    2. Electrical
                                                                                                    3. Pull Switches
                                                                                                    Print Page

                                                                                                    ZBRP1

                                                                                                    Rope Pull Switch Transmitter, Wireless

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SCHNEIDER ELECTRIC ZBRP1
                                                                                                    SCHNEIDER ELECTRIC ZBRP1
                                                                                                    SCHNEIDER ELECTRIC ZBRP1
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoZBRP1
                                                                                                    Newark Part No.86W6714
                                                                                                    Product RangeHarmony XB5R Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$200.370
                                                                                                    5+$189.300
                                                                                                    10+$180.450
                                                                                                    25+$171.590
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $200.37
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SCHNEIDER ELECTRIC
                                                                                                    ManufacturerSCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part NoZBRP1
                                                                                                    Newark Part No.86W6714
                                                                                                    Product RangeHarmony XB5R Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Contact Current AC Max-
                                                                                                    Contact Voltage AC Max-
                                                                                                    Product RangeHarmony XB5R Series
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    ZBRP1 is a XB5R rope pull switch with wireless and batteryless transmitter. Its pulling force is from 45N to 1000N. The rope pull switch is adapted for automatic doors. It sends a radio message to the receiver in the control panel to open and close the door. It operates with the protocol Zigbee green power 2.4GHz in compliance with IEEE 802.15.4. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. Standards are UL 508, EN/IEC 60947-1, EN/IEC 62479, EN/IEC 60947-5-1, EN/IEC 300328.

                                                                                                    • 2405MHz transmission frequency, plastic bezel material
                                                                                                    • 16 number of channels, 0dBi antenna gain
                                                                                                    • Free fall resistance 1m conforming to EN/IEC 60068-2-31
                                                                                                    • Zigbee green power at 2.4GHz conforming to IEEE 802.15.4 communication port protocol
                                                                                                    • 100m in free field maximum sensing distance, 3mW emission power
                                                                                                    • 1.8 to 2.2N.m fixing mode (by screw)
                                                                                                    • IK05 IEC 50102 degree of protection, NEMA 4X protection
                                                                                                    • 1000000 cycles mechanical durability
                                                                                                    • 18 months warranty
                                                                                                    • Operating ambient air temperature range from -25 to 70°C

                                                                                                    Technical Specifications

                                                                                                    Contact Current AC Max

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Harmony XB5R Series

                                                                                                    Contact Voltage AC Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Technical Docs (8)

                                                                                                    Miscellaneous EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Safety Data Sheet B EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Certificate of Conformity EN

                                                                                                    Handling Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product