2. Electrical
                                                                                                    3. Power Outlet Strips - with Surge Protection
                                                                                                    Print Page

                                                                                                    6050S

                                                                                                    Surge Protector, 6 Outlets, NEMA 5-15R, 15 A, 120 V, 4 ft

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CYBER POWER SYSTEMS 6050S
                                                                                                    ManufacturerCYBER POWER SYSTEMS
                                                                                                    Manufacturer Part No6050S
                                                                                                    Newark Part No.73T6070
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    ManufacturerCYBER POWER SYSTEMS
                                                                                                    Manufacturer Part No6050S
                                                                                                    Newark Part No.73T6070
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Outlets6Outlets
                                                                                                    Outlet TypeNEMA 5-15R
                                                                                                    Current Rating15A
                                                                                                    Supply Voltage VAC120V
                                                                                                    Plug Type-
                                                                                                    Cable Length4ft
                                                                                                    Peak Surge Current67kA
                                                                                                    Energy Rating1500J
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    This surge protector is ideal for personal computers, stereo electronics, phones/answering machines, and all other consumer electronics. This all-purpose electronic surge strip has one built-in RJ-11 port, 1500 Joules of protection and metal oxide varistor (MOV) technology. RJ-11 ports allow for protection of telecommunication devices such as phones, faxes, modems, and DSL lines, while MOV technology safely guards the surge suppressor and connected electronics against line abnormalities and lightning surges.

                                                                                                    • Input
                                                                                                    • Voltage: 120Vac
                                                                                                    • Plug Type: NEMA 5-15P
                                                                                                    • Plug Style: Right angle
                                                                                                    • Cord Length: 4'
                                                                                                    • Circuit Breaker: 15 AmpOutput
                                                                                                    • Outlet Type: NEMA 5-15R
                                                                                                    • Outlets: 6Surge Protection & Filtering
                                                                                                    • Surge Suppression: 1030 Joules
                                                                                                    • Maximum Surge Current: 67,000 Amps
                                                                                                    • Maximum Surge Current H-N: 37,000 Amps
                                                                                                    • Maximum Surge Current H-G: 15,000 Amps
                                                                                                    • Clamping Voltage: 400V (LN, LG, NG)
                                                                                                    • Response Time:
                                                                                                    • Phone Protection RJ11: 1-In, 1-Out
                                                                                                    • EMI/RFI Filtration: Yes
                                                                                                    • Attenuation: Up to 40dBCertifications
                                                                                                    • Certifications: UL1449
                                                                                                    • ROHS: ROHS CompliantWarranty
                                                                                                    • Product Warranty: Lifetime

                                                                                                    Technical Specifications

                                                                                                    No. of Outlets

                                                                                                    6Outlets

                                                                                                    Current Rating

                                                                                                    15A

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Peak Surge Current

                                                                                                    67kA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Outlet Type

                                                                                                    NEMA 5-15R

                                                                                                    Supply Voltage VAC

                                                                                                    120V

                                                                                                    Cable Length

                                                                                                    4ft

                                                                                                    Energy Rating

                                                                                                    1500J

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product