Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP602Copy
Newark Part No.36C2868
Product RangeProtect It!
Also Known AsGTIN UPC EAN: 037332095404
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.130 |
| 5+ | $14.120 |
| 10+ | $13.710 |
| 25+ | $13.180 |
| 50+ | $12.800 |
| 100+ | $12.420 |
| 250+ | $11.940 |
Price for:Each
Minimum: 1
Multiple: 1
$15.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP602Copy
Newark Part No.36C2868
Product RangeProtect It!
Also Known AsGTIN UPC EAN: 037332095404
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length610mm
Peak Surge Current12kA
Energy Rating180J
Product RangeProtect It!
SVHCNo SVHC (08-Jul-2021)
Product Overview
The TLP602 is a 6-outlet economical Surge Suppressor made of light gray plastic construction, light gray receptacle and AC line cord. Built-in AC surge suppression shields connected equipment from damage and performance problems due to transient surges. AC suppression rated at 180 joules shields equipment from surge and line noise. Attractive gray housing with keyhole mounting tabs and 1 designated transformer plug outlet offers convenient protection of desktop computer equipment and accessories.
- Lighted power switch
- Single row outlet orientation
- Combination AC circuit breaker and 2 position ON/OFF power switch
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
12kA
Product Range
Protect It!
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
610mm
Energy Rating
180J
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate