Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part NoDEBOXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68Y6087
Product RangeHylec IP20 Debox
Your Part Number
2,997 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $1.960 |
| 25+ | $1.850 |
| 50+ | $1.760 |
| 100+ | $1.660 |
| 250+ | $1.540 |
| 500+ | $1.390 |
| 1000+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoDEBOXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68Y6087
Product RangeHylec IP20 Debox
Technical Datasheet
No. of Ways4
Current Rating24A
IP RatingIP20
IP RatingIP20
Product RangeHylec IP20 Debox
SVHCNo SVHC (04-Feb-2026)
Product Overview
DEBOX is an Original DEBOX® supplied with a terminal block. This cable junction box incorporates registered design features and many new innovative concepts to speed up product assembly without compromising quality. This safe, fast reliable potentially tool-less assembly is also supplied complete with 4 pole 24amp, 4mm² connector block. It is capable of accommodating 2, 3, and 4 conductors in round or flat profile cable for ring main lighting. LED lighting or power.
- 4 number of poles, polypropylene body material
- White color, 4Sqmm max conductor size, 24A maximum current
- Temperature rating range from 20 to 85°C
- 28.5mm height, 53mm width, 97mm length
Technical Specifications
No. of Ways
4
IP Rating
IP20
Product Range
Hylec IP20 Debox
Current Rating
24A
IP Rating
IP20
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for DEBOX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate