2. Electrical
                                                                                                  3. Flashlights
                                                                                                  Print Page

                                                                                                  2119700-1

                                                                                                  Flashlight, Lightknack Portable, Magnetic Lamp, LED

                                                                                                  Date/Lot Code

                                                                                                  AMP - TE CONNECTIVITY
                                                                                                  AMP - TE CONNECTIVITY 2119700-1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAMP - TE CONNECTIVITY
                                                                                                  Manufacturer Part No2119700-1
                                                                                                  Newark Part No.92T3334
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  19 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$68.260
                                                                                                  5+$63.940
                                                                                                  10+$60.190
                                                                                                  25+$57.600
                                                                                                  50+$55.300
                                                                                                  100+$53.280
                                                                                                  250+$51.260
                                                                                                  Price for:Pack of 3
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $68.26
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMP - TE CONNECTIVITY
                                                                                                  ManufacturerAMP - TE CONNECTIVITY
                                                                                                  Manufacturer Part No2119700-1
                                                                                                  Newark Part No.92T3334
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flashlight TypeMagnetic Lamp
                                                                                                  Light SourceLED
                                                                                                  Lumen Output-
                                                                                                  Beam Effective Distance-
                                                                                                  Power Source-
                                                                                                  Flashlight Body MaterialPlastic
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  The 2119700-1 is a LightKnack Portable Magnetic LED Light designed to provide light where it is needed. The light affixes to any magnetic surface via two powerful rare earth magnets and the housing is made from rugged, glass-filled plastic. The light's housing is contoured specifically to fit on the TE Connectivity CERTI-CRIMP II hand tool heads.

                                                                                                  Applications

                                                                                                  LED Lighting, Portable Devices

                                                                                                  Contents

                                                                                                  LightKnack LED light, 2 Batteries (CR1216).

                                                                                                  Technical Specifications

                                                                                                  Flashlight Type

                                                                                                  Magnetic Lamp

                                                                                                  Lumen Output

                                                                                                  -

                                                                                                  Power Source

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Light Source

                                                                                                  LED

                                                                                                  Beam Effective Distance

                                                                                                  -

                                                                                                  Flashlight Body Material

                                                                                                  Plastic

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.