2. Electrical
                                                                                                  3. Flashlights
                                                                                                  Print Page

                                                                                                  NEB-FLT-1042

                                                                                                  Torch, Pocket Light, 250lm, 67m, LED, Lithium Ion Battery, 3.7V, 450mAh, Aluminum, SLIM Mini Series

                                                                                                  NEBO SPORTS
                                                                                                  NEBO SPORTS NEB-FLT-1042
                                                                                                  NEBO SPORTS NEB-FLT-1042
                                                                                                  NEBO SPORTS NEB-FLT-1042
                                                                                                  NEBO SPORTS NEB-FLT-1042
                                                                                                  NEBO SPORTS NEB-FLT-1042
                                                                                                  NEBO SPORTS NEB-FLT-1042
                                                                                                  NEBO SPORTS NEB-FLT-1042
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNEBO SPORTS
                                                                                                  Manufacturer Part NoNEB-FLT-1042
                                                                                                  Newark Part No.72AK1351
                                                                                                  Product RangeSLIM Mini Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  33 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$22.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $22.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NEBO SPORTS
                                                                                                  ManufacturerNEBO SPORTS
                                                                                                  Manufacturer Part NoNEB-FLT-1042
                                                                                                  Newark Part No.72AK1351
                                                                                                  Product RangeSLIM Mini Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flashlight TypePocket Light
                                                                                                  Light SourceLED
                                                                                                  Lumen Output250lm
                                                                                                  Beam Effective Distance67m
                                                                                                  Power SourceLithium Ion Battery, 3.7V, 450mAh
                                                                                                  Flashlight Body MaterialAluminum
                                                                                                  Product RangeSLIM Mini Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  NEB-FLT-1042 is a SLIM® mini rechargeable pocket light that sets the bar on what compact LED flashlights should be. Designed to easily slide in and out of a pocket, the ultra-thin profile body makes it one of the easiest flashlights to carry. It is USB-C rechargeable, has 2 light modes and offers up to 250 lumens and a max 10hour run time. The SLIM mini LED flashlight is sure to find a home in your pocket and everyday carry collection. The pocket-friendly design is lightweight, yet it has a sturdy pocket clip so the user can.

                                                                                                  • 250lumens, 2 light modes (high – low)
                                                                                                  • IPX4 rating, magnetic base, sturdy pocket clip
                                                                                                  • Aircraft-grade aluminum (anodized), 450mAh Li-ion battery, charging indicator
                                                                                                  • Side-positioned, ON/OFF button, ultra-thin profile
                                                                                                  • Recharge time is ~2 hours, depending on output of USB
                                                                                                  • Dimension is 4.05” height x 0.98” width x 0.59” depth

                                                                                                  Contents

                                                                                                  1 x SLIM MINI flashlight, 1 x USB-C to USB-A charging cable, 1 x product manual.

                                                                                                  Technical Specifications

                                                                                                  Flashlight Type

                                                                                                  Pocket Light

                                                                                                  Lumen Output

                                                                                                  250lm

                                                                                                  Power Source

                                                                                                  Lithium Ion Battery, 3.7V, 450mAh

                                                                                                  Product Range

                                                                                                  SLIM Mini Series

                                                                                                  Light Source

                                                                                                  LED

                                                                                                  Beam Effective Distance

                                                                                                  67m

                                                                                                  Flashlight Body Material

                                                                                                  Aluminum

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.