• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Electrical
                                                                                                    3. Flashlights
                                                                                                    Print Page

                                                                                                    56028

                                                                                                    Flashlight, LED, Pen Light, 235 lm, 3 m Beam Distance, AAA Batteries

                                                                                                    KLEIN TOOLS
                                                                                                    KLEIN TOOLS 56028
                                                                                                    KLEIN TOOLS 56028
                                                                                                    KLEIN TOOLS 56028
                                                                                                    KLEIN TOOLS 56028
                                                                                                    KLEIN TOOLS 56028
                                                                                                    KLEIN TOOLS 56028
                                                                                                    KLEIN TOOLS 56028
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part No56028
                                                                                                    Newark Part No.17AC7995
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    549 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$45.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $45.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KLEIN TOOLS
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part No56028
                                                                                                    Newark Part No.17AC7995
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flashlight TypePen Light
                                                                                                    Light SourceLED
                                                                                                    Lumen Output235lm
                                                                                                    Beam Effective Distance3m
                                                                                                    Power SourceAAA Batteries x 3
                                                                                                    Flashlight Body MaterialAluminum
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The new Klein Tools® Flashlight with Worklight is a better alternative than a large, heavy flashlight when working in low light areas. This light is both a bright, focused flashlight and a broadcasting flood light in one small package. Just secure the light on a metal surface with the strong magnet for convenient hands-free function.

                                                                                                    • Bright, focused flashlight and broadcasting work light in one tool
                                                                                                    • Strong magnet for secure, hands-free illumination
                                                                                                    • Glow ring tip charges while the light is on and allows for easy retrieval in the dark and in your tool bag
                                                                                                    • Waterproof (IP67) and dustproof
                                                                                                    • Aluminum body with cushion-grip handle
                                                                                                    • Pocket clip for easy, convenient access

                                                                                                    Technical Specifications

                                                                                                    Flashlight Type

                                                                                                    Pen Light

                                                                                                    Lumen Output

                                                                                                    235lm

                                                                                                    Power Source

                                                                                                    AAA Batteries x 3

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Light Source

                                                                                                    LED

                                                                                                    Beam Effective Distance

                                                                                                    3m

                                                                                                    Flashlight Body Material

                                                                                                    Aluminum

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.