Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTREAMLIGHT
Manufacturer Part No61052
Newark Part No.96K1328
Product RangeStreamlight 610
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.390 |
Price for:Each
Minimum: 6
Multiple: 6
$404.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTREAMLIGHT
Manufacturer Part No61052
Newark Part No.96K1328
Product RangeStreamlight 610
Technical Datasheet
Flashlight TypeHead Light
Light Source7 x LED
Lumen Output120lm
Beam Effective Distance-
Power SourceAAA Batteries x 3
Flashlight Body MaterialABS (Acrylonitrile Butadiene Styrene)
Product RangeStreamlight 610
SVHCTo Be Advised
Product Overview
The 61052 is a Septor® Head Light with ABS construction with elastomer over-mould and polycarbonate lens. It features LED battery indicator, red LED flashes when battery voltage is low and batteries are near the end of their useable life, LED is located in the reflector in between the Low Batt marking and functions while the light is energized.
- Pushbutton sequences through one LED, three LEDs, seven LEDs and OFF
- Easy to use with gloves, recessed to prevent inadvertent activation
- Rubber hard hat strap and elastic strap
- 90° Tilting head with a durable ratcheting system
- IPX4 Protection rating
- 2m Impact resistance tested
- Seven 100000hrs life 5mm LEDs
Applications
LED Lighting
Technical Specifications
Flashlight Type
Head Light
Lumen Output
120lm
Power Source
AAA Batteries x 3
Product Range
Streamlight 610
Light Source
7 x LED
Beam Effective Distance
-
Flashlight Body Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate