2. Electrical
                                                                                                    3. Flashlights
                                                                                                    Print Page

                                                                                                    TT-102.

                                                                                                    Work Light, ABS, 100 lm, 20 x LED, 3xAAA Batteries

                                                                                                    TRIPLETT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TRIPLETT TT-102.
                                                                                                    TRIPLETT TT-102.
                                                                                                    TRIPLETT TT-102.
                                                                                                    TRIPLETT TT-102.
                                                                                                    TRIPLETT TT-102.
                                                                                                    TRIPLETT TT-102.
                                                                                                    ManufacturerTRIPLETT
                                                                                                    Manufacturer Part NoTT-102.
                                                                                                    Newark Part No.77AK5483
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TRIPLETT
                                                                                                    ManufacturerTRIPLETT
                                                                                                    Manufacturer Part NoTT-102.
                                                                                                    Newark Part No.77AK5483
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flashlight TypeWork Light
                                                                                                    Light Source20 x LED
                                                                                                    Lumen Output100lm
                                                                                                    Beam Effective Distance-
                                                                                                    Power SourceAAA Batteries x 3
                                                                                                    Flashlight Body MaterialABS (Acrylonitrile Butadiene Styrene)
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    TT-102 is a FUEZR2 ultra-bright 2-in-1 LED work light/flashlight with adjustable stand that rotates 360° to provide illumination (6,000K color temperature) at multiple angles. The work light has 20 ultra-bright SMD lamp beads with a 100 lumen output.

                                                                                                    • 3 LEDs on the top function as a 10 lumen flashlight
                                                                                                    • Strong magnet on stand attaches to any metal object
                                                                                                    • Retractable hook on back for convenient hanging
                                                                                                    • Compact design fits in your pocket
                                                                                                    • Water-resistant ABS housing is cool to the touch
                                                                                                    • Power supply is 3 x AAA batteries (not included)
                                                                                                    • 1 year warranty

                                                                                                    Technical Specifications

                                                                                                    Flashlight Type

                                                                                                    Work Light

                                                                                                    Lumen Output

                                                                                                    100lm

                                                                                                    Power Source

                                                                                                    AAA Batteries x 3

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Light Source

                                                                                                    20 x LED

                                                                                                    Beam Effective Distance

                                                                                                    -

                                                                                                    Flashlight Body Material

                                                                                                    ABS (Acrylonitrile Butadiene Styrene)

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product