• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Electrical
                                                                                                    3. Flashlights
                                                                                                    Print Page

                                                                                                    61052

                                                                                                    Flashlight, Head Light, 7 x LED, 120LM

                                                                                                    STREAMLIGHT
                                                                                                    STREAMLIGHT 61052
                                                                                                    STREAMLIGHT 61052
                                                                                                    STREAMLIGHT 61052
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSTREAMLIGHT
                                                                                                    Manufacturer Part No61052
                                                                                                    Newark Part No.96K1328
                                                                                                    Product RangeStreamlight 610
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$67.390
                                                                                                    Price for:Each
                                                                                                    Minimum: 6
                                                                                                    Multiple: 6
                                                                                                    $404.34
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STREAMLIGHT
                                                                                                    ManufacturerSTREAMLIGHT
                                                                                                    Manufacturer Part No61052
                                                                                                    Newark Part No.96K1328
                                                                                                    Product RangeStreamlight 610
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flashlight TypeHead Light
                                                                                                    Light Source7 x LED
                                                                                                    Lumen Output120lm
                                                                                                    Beam Effective Distance-
                                                                                                    Power SourceAAA Batteries x 3
                                                                                                    Flashlight Body MaterialABS (Acrylonitrile Butadiene Styrene)
                                                                                                    Product RangeStreamlight 610
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 61052 is a Septor® Head Light with ABS construction with elastomer over-mould and polycarbonate lens. It features LED battery indicator, red LED flashes when battery voltage is low and batteries are near the end of their useable life, LED is located in the reflector in between the Low Batt marking and functions while the light is energized.

                                                                                                    • Pushbutton sequences through one LED, three LEDs, seven LEDs and OFF
                                                                                                    • Easy to use with gloves, recessed to prevent inadvertent activation
                                                                                                    • Rubber hard hat strap and elastic strap
                                                                                                    • 90° Tilting head with a durable ratcheting system
                                                                                                    • IPX4 Protection rating
                                                                                                    • 2m Impact resistance tested
                                                                                                    • Seven 100000hrs life 5mm LEDs

                                                                                                    Applications

                                                                                                    LED Lighting

                                                                                                    Technical Specifications

                                                                                                    Flashlight Type

                                                                                                    Head Light

                                                                                                    Lumen Output

                                                                                                    120lm

                                                                                                    Power Source

                                                                                                    AAA Batteries x 3

                                                                                                    Product Range

                                                                                                    Streamlight 610

                                                                                                    Light Source

                                                                                                    7 x LED

                                                                                                    Beam Effective Distance

                                                                                                    -

                                                                                                    Flashlight Body Material

                                                                                                    ABS (Acrylonitrile Butadiene Styrene)

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.