ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Special Application Development Kits
                                                                                                    Print Page

                                                                                                    RP6V2

                                                                                                    Evaluation Board, Robotic Vehicle, ATmega32

                                                                                                    GLOBAL SPECIALTIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GLOBAL SPECIALTIES RP6V2
                                                                                                    ManufacturerGLOBAL SPECIALTIES
                                                                                                    Manufacturer Part NoRP6V2
                                                                                                    Newark Part No.97W9005
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    GLOBAL SPECIALTIES
                                                                                                    ManufacturerGLOBAL SPECIALTIES
                                                                                                    Manufacturer Part NoRP6V2
                                                                                                    Newark Part No.97W9005
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAtmel
                                                                                                    Silicon Core NumberATmega32
                                                                                                    Kit Application TypeRobot
                                                                                                    Application Sub Type-
                                                                                                    Kit ContentsRP6v2 Vehicle, Connector, CD, USB Programmer Interface, USB Connector Cable
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The RP6V2 is an autonomous robotic vehicle (ARV) designed for hobby as well as mechatronic experimentation using C language. It is designed for beginners as well as experienced electronics and software developers. The comprehensive manual is supplied that covers software setup, sample programs, uploading instructions, schematics and even a C language primer with included IDE software package. With its I2C bus system, the RP6V2 has many possibilities for expansion as the programming skills grow. We can use optional RP6V2-WIFI for more advanced wireless capabilities.

                                                                                                    • ATMEGA32 8-bit RISC microcontroller with 8MIPS and 8MHz clock
                                                                                                    • AVR-GCC and RobotLoader open source software for use with Windows and Linux
                                                                                                    • Receives IR codes in RC5 format
                                                                                                    • USB interface for easy programming and communication
                                                                                                    • Expansion boards may be stacked as needed
                                                                                                    • Powerful tank drivetrain can negotiate steep ramps and obstacles
                                                                                                    • Large payload capacity encourages stacking of expansion boards as needed
                                                                                                    • Integrated light, collision, speed and IR obstacle sensors
                                                                                                    • Two 7.2V DC motors and 625 CPR encoder resolution for precise speed regulation
                                                                                                    • Six PCB expansion area

                                                                                                    Applications

                                                                                                    Robotics, Motor Drive & Control, Hobby & Education

                                                                                                    Contents

                                                                                                    RP6v2 vehicle, USB programmer interface, USB connector cable, 10 pin connector, CD with software and manual.

                                                                                                    Notes

                                                                                                    The optional RP6V2-RM RC5 remote control can be used. Sold separately.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Atmel

                                                                                                    Kit Application Type

                                                                                                    Robot

                                                                                                    Kit Contents

                                                                                                    RP6v2 Vehicle, Connector, CD, USB Programmer Interface, USB Connector Cable

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Silicon Core Number

                                                                                                    ATmega32

                                                                                                    Application Sub Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product