2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  Print Page

                                                                                                  EK-VMK180-G

                                                                                                  EVAL BOARD, NETWORKING, 0 TO 45DEG C

                                                                                                  Date/Lot Code

                                                                                                  AMD
                                                                                                  AMD EK-VMK180-G
                                                                                                  AMD EK-VMK180-G
                                                                                                  AMD EK-VMK180-G
                                                                                                  AMD EK-VMK180-G
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoEK-VMK180-G
                                                                                                  Newark Part No.26AK5682
                                                                                                  Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  16 In Stock

                                                                                                  Need more?

                                                                                                  5 Delivery in 1-3 Business Days(US stock)
                                                                                                  11 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$11,013.300
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $11,013.30
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMD
                                                                                                  ManufacturerAMD
                                                                                                  Manufacturer Part NoEK-VMK180-G
                                                                                                  Newark Part No.26AK5682
                                                                                                  Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerXilinx
                                                                                                  Silicon Core NumberVMK180
                                                                                                  Kit Application TypeCommunication
                                                                                                  Application Sub TypeNetworking
                                                                                                  Kit ContentsEval Kit VMK180
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  EK-VMK180-G is a Versal™ Prime series VMK180 evaluation kit. It is the user's fastest path to application bring-up using the world’s first adaptive compute acceleration platform (ACAP). The VMK180 evaluation board features the Versal Prime series VM1802 device, which combines a software-programmable silicon infrastructure with world-class compute engines and a breadth of connectivity options to accelerate diverse workloads in a wide range of markets. The VMK180 kit is ideal for a broad range of applications requiring performance and flexibility such as data center network and storage acceleration, SmartNIC, 5G xHaul, Nx100G Ethernet and OTN networking, communications test equipment.

                                                                                                  • Equipped with Versal ACAP VM1802 production silicon, HDMI for video processing applications
                                                                                                  • PCIe® Gen4 interface for high compute performance markets, DDR4 and LPDDR4 memory interfaces
                                                                                                  • SFP28 and QSFP28 optical interfaces and RJ-45 Ethernet port for networking
                                                                                                  • SmartLynq+ module for high-speed debug, performance analysis, and event trace
                                                                                                  • 9.50inch length, 7.477inch height, 66.87mil ±10% thickness
                                                                                                  • Operating environmental temperature range from 0°C to +45°C
                                                                                                  • 180V (12V) power supply, Power-on Reset
                                                                                                  • 6 user pushbuttons, 4 DIP switches, 4 user LEDs , 2 VITA 57.4 FMC+ (12 GTYs per connector)

                                                                                                  Contents

                                                                                                  VMK180 evaluation board, QSPI boot module, Pmod module, 2 Ethernet cables, USB Type-C cable, 2 Micro SD cards, 180W (12V) power supply, PCle® bracket, Vivado® ML Enterprise Edition Voucher.

                                                                                                  Notes

                                                                                                  Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Xilinx

                                                                                                  Kit Application Type

                                                                                                  Communication

                                                                                                  Kit Contents

                                                                                                  Eval Kit VMK180

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Silicon Core Number

                                                                                                  VMK180

                                                                                                  Application Sub Type

                                                                                                  Networking

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A002A4
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.