2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  Print Page

                                                                                                  ADM00398

                                                                                                  EVALUATION BOARD, AFE

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP ADM00398
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoADM00398
                                                                                                  Newark Part No.79T5927
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoADM00398
                                                                                                  Newark Part No.79T5927
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberMCP3911
                                                                                                  Kit Application TypeData Converter
                                                                                                  Application Sub TypeAnalogue Front End
                                                                                                  Kit ContentsEval Board MCP3911, PIC24FJ256GA110 PIM, USB cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The MCP3911 is a MCP3911 ADC evaluation board for 16bit MCUs system provides the ability to evaluate the performance of the MCP3911 dual channel ADC. The MCP3911 is a 2.7V to 3.6V dual channel analog front end containing two synchronous sampling delta sigma analog to digital converters , two PGAs, phase delay compensation block, low drift internal voltage reference, modulator output block, digital offset and gain errors calibration registers, and high speed 20MHz SPI compatible serial interface. It also provides a development platform for 16bit PIC based applications, using existing 100 pin PIM systems compatible with the explorer 16 and other high pin count PIC demo boards. The system comes with a programmed PIC24FJ256GA110 PIM module that communicates with the included PC software for data exchange and ADC configuration.

                                                                                                  • Dual ADC MCP3911 output display using serial communication to PC software
                                                                                                  • Simultaneous 55ksps at 95dB SINAD performance on dual MCP3911 channels
                                                                                                  • Separate power supplies and power planes (4 layer board)
                                                                                                  • PICtail Plus connectors for explorer 16 daughter board compatibility
                                                                                                  • Robust hardware design with analog grounding and analog/digital separation
                                                                                                  • System and ADC performance analysis through graphical PC tools showing noise histogram

                                                                                                  Applications

                                                                                                  Metering, Power Management, Portable Devices, Automotive, Audio, Medical

                                                                                                  Contents

                                                                                                  MCP3911 ADC Evaluation Board for 16bitMCUs,PIC24FJ256GA110 PIM, USB cable.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Kit Application Type

                                                                                                  Data Converter

                                                                                                  Kit Contents

                                                                                                  Eval Board MCP3911, PIC24FJ256GA110 PIM, USB cable

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  MCP3911

                                                                                                  Application Sub Type

                                                                                                  Analogue Front End

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (5)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Application Note EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.