Product Information
Product Overview
MAX86173EVSYS# is a MAX86173 evaluation system (EV Sys) that allows for quick evaluation of the MAX86173 optical AFE for applications at various sites on the body, particularly the wrist. MAX86173 supports both I2C and SPI compatible interfaces. MAX86173 has two optical readout channels that operate simultaneously. The EV Sys allows flexible configurations to optimize measurement signal quality at minimal power consumption. The EV Sys supports file logging and flash logging, allowing users to disconnect from the computer for more convenient data capturing sessions, such as overnight or outdoor running. It consists of two boards. MAXSENSORBLE_ EVKIT_B is main data acquisition-board while MAX86173_OSB_EVKIT_B is sensor daughter board for MAX86173. To enable PPG measurement capabilities, the sensor board contains eight LEDs (OSRAM CT DBLP31.12, green LED, and OSRAM SFH7013, red, green, and IR 3-in-1 LED package) and four discrete photodiodes (Vishay VEMD8080), and an accelerometer.
- Supports optimization of configurations
- Facilitates understanding MAX86173 architecture and solution strategy
- Real-time monitoring, data logging capabilities, on-board accelerometer
- Windows® 10-compatible GUI software
- Communicates with MAX86173GUI using Bluetooth® built into Windows (Win BLE)
- Suitable for wrist, finger, ear and other locations
- Used in wearable devices for fitness, wellness and medical applications
- Powered through LiPo battery attached inside it and can be charged using a type-C port
Contents
MAX86173 EV system wrist band, including (MAXSENSORBLE-EVKIT-B board, MAX86173-OSB-EVKIT-B board flex cable, 105mAh Li-Po battery LP-401230), USB-C to USB-A cable, MAXDAP-TYPE-C programmer board, Micro USB-B to USB-A cable.
Technical Specifications
Analog Devices
Medical - Health Platform
Evaluation Board ADuM4122ARIZ
No SVHC (21-Jan-2025)
MAX86173
Dual Channel Optical Analogue Front End
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate